Texas Instruments SN74ABT244APWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Discontinued
Packaging Options:
RS Stock No.:
662-7480
Mfr. Part No.:
SN74ABT244APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Length

6.5mm

Width

4.4mm

Propagation Delay Test Condition

50pF

74ABT Family, Texas Instruments


Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL


74ABT Family