Texas Instruments CD74HC154M96 Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC
- RS Stock No.:
- 662-7020
- Mfr. Part No.:
- CD74HC154M96
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
£0.48
(exc. VAT)
£0.58
(inc. VAT)
- RS Stock No.:
- 662-7020
- Mfr. Part No.:
- CD74HC154M96
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | HC | |
Logic Function | Decoder, Demultiplexer | |
Demultiplexing Capability | 1-of-16 | |
Number of Elements per Chip | 1 | |
Pin Count | 24 | |
Number of Input Enables per Element | 2 | |
Polarity | Inverting | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 15.4 x 7.52 x 2.35mm | |
Maximum Operating Supply Voltage | 6 V | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 2 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-16 | ||
Number of Elements per Chip 1 | ||
Pin Count 24 | ||
Number of Input Enables per Element 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family