Texas Instruments CDCEL913PW, Frequency Synthesizer, 14-Pin TSSOP
- RS Stock No.:
- 662-4618
- Mfr. Part No.:
- CDCEL913PW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-4618
- Mfr. Part No.:
- CDCEL913PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Frequency | 230MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Maximum Supply Current | 11 mA | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Input Frequency | 160MHz | |
| Height | 1.15mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 1.9 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Frequency 230MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Maximum Supply Current 11 mA | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Input Frequency 160MHz | ||
Height 1.15mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 1.9 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
PLL Frequency Synthesizer, Texas Instruments
A range of PLL (Phase-locked-loop) frequency synthesizers and generators from Texas Instruments available with various architectures and configurations.
Frequency Synthesizers
Frequency synthesizer ICs which are capable of generating a range of frequencies from a single master oscillator or clock. Frequency synthesizers are available in DDS (Direct Digital Synthesizer) and indirect PLL (Phase-locked-loop) architectures and are used in a multitude of communications and processing applications. They are useful for frequency mixing, multiplication and division.
