Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Texas Instruments 7V 170mA, 24 x Schottky Diode, 16-Pin SOIC SN74S1051D
RS Stock No.:
662-4289
Mfr. Part No.:
SN74S1051D
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
662-4289
Mfr. Part No.:
SN74S1051D
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74S Family, Texas Instruments
74S Family
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Continuous Forward Current
170mA
Peak Reverse Repetitive Voltage
7V
Diode Configuration
Array (12x Series Pair)
Diode Type
Schottky
Pin Count
16
Number of Elements per Chip
24
Diode Technology
Schottky
Peak Reverse Recovery Time
16ns
RS Stock No.:
662-4289
Mfr. Part No.:
SN74S1051D
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74S Family, Texas Instruments
74S Family
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Continuous Forward Current
170mA
Peak Reverse Repetitive Voltage
7V
Diode Configuration
Array (12x Series Pair)
Diode Type
Schottky
Pin Count
16
Number of Elements per Chip
24
Diode Technology
Schottky
Peak Reverse Recovery Time
16ns