Texas Instruments Voltage Supervisor 1.151V max. 6-Pin SOT-23, TPS3103E12DBVT
- RS Stock No.:
- 662-4141
- Mfr. Part No.:
- TPS3103E12DBVT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 662-4141
- Mfr. Part No.:
- TPS3103E12DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Ultra Low Supply Current | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 1.151V | |
| Minimum Reset Threshold Voltage | 1.133V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Monitored Voltage | 3.6V | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Minimum Monitored Voltage | 0V | |
| Minimum Operating Supply Voltage | 0.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Ultra Low Supply Current | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 1.151V | ||
Minimum Reset Threshold Voltage 1.133V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Monitored Voltage 3.6V | ||
Maximum Operating Supply Voltage 3.3 V | ||
Minimum Monitored Voltage 0V | ||
Minimum Operating Supply Voltage 0.4 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
