Texas Instruments SN74LVC1G66DBVT Analogue Switch Single SPST 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 662-2621
- Mfr. Part No.:
- SN74LVC1G66DBVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 75)
£0.065
(exc. VAT)
£0.078
(inc. VAT)
- RS Stock No.:
- 662-2621
- Mfr. Part No.:
- SN74LVC1G66DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Pin Count | 5 | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Pin Count 5 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family