Texas Instruments DAC5571IDBVT, Serial DAC, 188ksps, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
662-1445
Mfr. Part No.:
DAC5571IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String

Resolution

8 bit

Conversion Rate

188ksps

Full Scale Error

-1.25%FSR

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

8µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Priced to Clear

Yes

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Digital to Analogue Converters 8 Bit, Texas Instruments



Digital to Analogue Converters - Texas Instruments