Texas Instruments UC2854BDW, Power Factor Correction, 115 kHz, 20 V 16-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 40)

£2.719

(exc. VAT)

£3.263

(inc. VAT)

RS Stock No.:
661-5169
Mfr. Part No.:
UC2854BDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

Maximum Source Current

14µA

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.52mm

Minimum Operating Supply Voltage

10 V

Power Factor Correction (PFC), Texas Instruments


Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.


Power Factor Correction (PFC), Texas Instruments


Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.