Texas Instruments UC3854ADW, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-6056
Mfr. Part No.:
UC3854ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

Maximum Source Current

14µA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

10 V

Minimum Operating Temperature

0 °C

Width

7.52mm

COO (Country of Origin):
MY

Power Factor Correction (PFC), Texas Instruments


Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.


Power Factor Correction (PFC), Texas Instruments


Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.