Texas Instruments UCC27322D Low Side MOSFET Power Driver, 9A 8-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
661-3179
Mfr. Part No.:
UCC27322D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

SOIC

Number of Outputs

1

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.


MOSFET & IGBT Drivers, Texas Instruments