Texas Instruments SN65MLVD206D, LVDS Transceiver, 3 → 3.6 V, 8-Pin, SOIC
- RS Stock No.:
- 660-9139
- Mfr. Part No.:
- SN65MLVD206D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-9139
- Mfr. Part No.:
- SN65MLVD206D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Number of Drivers | 1 | |
Transmission Data Rate | 200Mbps | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Length | 4.9mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Minimum Operating Temperature | -40 °C | |
Width | 3.91mm | |
Minimum Operating Supply Voltage | 3 V | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Transmission Data Rate 200Mbps | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3.91mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI