Texas Instruments SN65LBC179P, Line Transceiver, RS-485, 5 V, 8-Pin PDIP
- RS Stock No.:
- 660-8966
- Mfr. Part No.:
- SN65LBC179P
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-8966
- Mfr. Part No.:
- SN65LBC179P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Number of Transmitters | 1 | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 8 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Height | 4.57mm | |
Length | 9.81mm | |
Width | 6.35mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 9.81mm | ||
Width 6.35mm | ||
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers