INA143U Texas Instruments, Differential Amplifier 8-Pin SOIC
- RS Stock No.:
- 660-4241
- Mfr. Part No.:
- INA143U
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 660-4241
- Mfr. Part No.:
- INA143U
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Power Supply Type | Dual, Single | |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V | |
Typical Dual Supply Voltage | ±15V | |
Maximum Input Offset Voltage | 0.5mV | |
Maximum Input Resistance | 0.055MΩ | |
Maximum Voltage Gain | 20dB | |
Minimum CMRR | 86dB | |
Number of Channels per Chip | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1.58mm | |
Width | 3.91mm | |
Maximum Operating Temperature | +85 °C | |
Length | 4.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V | ||
Typical Dual Supply Voltage ±15V | ||
Maximum Input Offset Voltage 0.5mV | ||
Maximum Input Resistance 0.055MΩ | ||
Maximum Voltage Gain 20dB | ||
Minimum CMRR 86dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.58mm | ||
Width 3.91mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4.9mm | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.