Bodo Ehmann Type F 7 Gang Power Distribution Unit, 1.5m Cable, 16A, 250V
- RS Stock No.:
- 652-0443
- Mfr. Part No.:
- 0200X00072301
- Brand:
- Bodo Ehmann
Bulk discount available
Subtotal (1 unit)*
£48.12
(exc. VAT)
£57.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | £48.12 |
| 11 - 25 | £45.61 |
| 26 + | £42.73 |
*price indicative
- RS Stock No.:
- 652-0443
- Mfr. Part No.:
- 0200X00072301
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 7 | |
| Product Type | Power Distribution Unit | |
| Socket Type | Type F | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | IP 20, RoHS, CE, REACH | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | VARIO LINEA | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 7 | ||
Product Type Power Distribution Unit | ||
Socket Type Type F | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals IP 20, RoHS, CE, REACH | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series VARIO LINEA | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Extension Reel
The Bodo Ehmann mains extension reel is the latest innovation with 7, type F-German schuko, acoustic trailing socket outlets and a single illuminated switch. It has a voltage rating of 250VAC. This trailing socket protects electronic devices from overvoltage caused by inductive and capacitive voltage peaks during switching operations, static discharges, and remote lightning events. An overvoltage protection trip is indicated by an acoustic and optical signal.
The Boho Ehmann socket strip is the latest innovation
Features and Benefits
Robust plastic, grey
Built-in schuko plug sockets (90° rotated), round
Space of sockets is 64mm
Fitted with a H05VV-F 3G 1.5mm. Sq. cord length
Angle plug with earthing contact
Increased safety due to integrated child protection
Suitable for floor or wall mount
End caps: mounting possible
Applications
Industrial use and maintenance
Outdoors
Domestic
Related links
- Bodo Ehmann Type F 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 7 Gang Power Distribution Unit 16A, 250 V RCD Protected Fused Surge Protection
- Bodo Ehmann Type E 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 4 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 5 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 9 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 12 Gang Power Distribution Unit 16A, 250 V
