Bodo Ehmann Type F 5 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V
- RS Stock No.:
- 652-0437
- Mfr. Part No.:
- 0200X00052301
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£43.77
(exc. VAT)
£52.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.77 |
*price indicative
- RS Stock No.:
- 652-0437
- Mfr. Part No.:
- 0200X00052301
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Power Distribution Unit | |
| Socket Type | Type F | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 250 V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS, REACH, CE, IP 20 | |
| Filtered | No | |
| Power Indicator | No | |
| Series | VARIO LINEA | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Power Distribution Unit | ||
Socket Type Type F | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 250 V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS, REACH, CE, IP 20 | ||
Filtered No | ||
Power Indicator No | ||
Series VARIO LINEA | ||
- COO (Country of Origin):
- DE
Bodo Ehmann VARIO® LINEA Universal Schuko Type F Socket Strips
Bodo Ehmann VARIO® LINEA socket strips available with a choice of Schuko socket quantities, cord lengths and choice of power switch:
652-0437: 5 Schuko sockets and 1.5m power cord and Schuko plug
652-0415: 5 Schuko sockets and 1.5m power cord, Schuko plug and 2-pole illuminated switch
652-0443: 7 Schuko sockets and 1.5m power cord with Schuko plug
652-0421: 7 Schuko sockets and 1.5m power cord with Schuko plug and 2-pole illuminated switch
Constructed from robust grey plastic
Built-in round Schuko sockets mounted at 90°
64mm Socket spacing
Fitted with a H05VV-F 3G 1.5mm.sq cord terminated with a Schuko plug
Increased touch protection
Mounting possible via specially designed end caps
Bodo Ehmann Trailing Sockets
Related links
- Bodo Ehmann Type F 5 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 5 Gang Power Distribution Unit 16A, 250 V Surge Protection
- Bodo Ehmann Type F 5 Gang Power Distribution Unit 16A, 230 V
- Bodo Ehmann Type E 5 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type E 5 Gang Power Distribution Unit 16A, 250 V Surge Protection
- Bodo Ehmann Type F 4 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F 9 Gang Power Distribution Unit 16A, 250 V
