Texas Instruments DAC101S101CIMK/NOPB, Serial DAC, 6-Pin TSOT
- RS Stock No.:
- 651-2155
- Mfr. Part No.:
- DAC101S101CIMK/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 651-2155
- Mfr. Part No.:
- DAC101S101CIMK/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 10 bit | |
| Full Scale Error | -1%FSR | |
| Integral Nonlinearity Error | ±2.8LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT | |
| Pin Count | 6 | |
| Maximum Settling Time | 7.5µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Unipolar | |
| Voltage Reference | Supply | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 2.97 x 1.65 x 0.87mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Full Scale Error -1%FSR | ||
Integral Nonlinearity Error ±2.8LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Pin Count 6 | ||
Maximum Settling Time 7.5µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference Supply | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 2.97 x 1.65 x 0.87mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 10 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
