LMH6704MA/NOPB Texas Instruments, Programmable Gain Amplifier, 8-Pin SOIC
- RS Stock No.:
- 651-1893
- Mfr. Part No.:
- LMH6704MA/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 651-1893
- Mfr. Part No.:
- LMH6704MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Maximum Input Offset Voltage | 8.3mV | |
| Maximum Input Resistance | 1MΩ | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | No | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Power Supply Type Dual | ||
| Typical Dual Supply Voltage ±3 V, ±5 V | ||
| Maximum Input Offset Voltage 8.3mV | ||
| Maximum Input Resistance 1MΩ | ||
| Number of Channels per Chip 1 | ||
| Rail to Rail No | ||
| Mounting Type Surface Mount | ||
| Package Type SOIC | ||
| Pin Count 8 | ||
| Dimensions 4.9 x 3.9 x 1.45mm | ||
| Height 1.45mm | ||
| Minimum Operating Temperature -40 °C | ||
| Width 3.9mm | ||
| Length 4.9mm | ||
| Maximum Operating Temperature +85 °C | ||
Programmable Gain Amplifiers (PGA), Texas Instruments
Programmable Gain Amplifiers (PGA)
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.
