Bosch 2607225028 Power Tool Charger, 7.2 V, 14.4 V for use with Bosch Cordless Tools, Euro Plug
- RS Stock No.:
- 647-4485
- Mfr. Part No.:
- 2607225028
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 647-4485
- Mfr. Part No.:
- 2607225028
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Series | AL 2450 DV | |
| Battery Type | NiCd, NiMH | |
| For Use With | Bosch Cordless Tools | |
| Charger Voltage | 7.2 V, 14.4 V | |
| Charger Current | 5A | |
| Supply Voltage | 230V | |
| Plug Type | Type C - Euro Plug | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Series AL 2450 DV | ||
Battery Type NiCd, NiMH | ||
For Use With Bosch Cordless Tools | ||
Charger Voltage 7.2 V, 14.4 V | ||
Charger Current 5A | ||
Supply Voltage 230V | ||
Plug Type Type C - Euro Plug | ||
- COO (Country of Origin):
- CN
