Texas Instruments DAC121S101CIMM/NOPB, Serial DAC, 8-Pin MSOP
- RS Stock No.:
- 639-4266
- Mfr. Part No.:
- DAC121S101CIMM/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 639-4266
- Mfr. Part No.:
- DAC121S101CIMM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | -1%FSR | |
| Integral Nonlinearity Error | ±8LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Unipolar | |
| Voltage Reference | Supply | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Architecture Resistor String | ||
| Resolution 12 bit | ||
| Full Scale Error -1%FSR | ||
| Integral Nonlinearity Error ±8LSB | ||
| Number of DAC Channels 1 | ||
| Mounting Type Surface Mount | ||
| Package Type MSOP | ||
| Pin Count 8 | ||
| Maximum Settling Time 10µs | ||
| Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
| Output Polarity Unipolar | ||
| Voltage Reference Supply | ||
| Power Supply Type Single | ||
| Typical Single Supply Voltage 3.3 V, 5 V | ||
| Dimensions 3 x 3 x 0.86mm | ||
| Maximum Operating Temperature +105 °C | ||
| Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
