Xilinx Configuration Memory 48-Pin TFBGA
- RS Stock No.:
- 626-0977
- Mfr. Part No.:
- XCF16PFSG48C
- Brand:
- Xilinx
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-0977
- Mfr. Part No.:
- XCF16PFSG48C
- Brand:
- Xilinx
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Xilinx | |
Mounting Type | Surface Mount | |
Package Type | TFBGA | |
Pin Count | 48 | |
Dimensions | 9 x 8 x 0.86mm | |
Length | 9mm | |
Width | 8mm | |
Height | 0.86mm | |
Maximum Operating Supply Voltage | 2 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 1.65 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Xilinx | ||
Mounting Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 48 | ||
Dimensions 9 x 8 x 0.86mm | ||
Length 9mm | ||
Width 8mm | ||
Height 0.86mm | ||
Maximum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||