Zilog Z86E0812PSG1903, 8bit Z8 Microcontroller, Z8, 12MHz, 2 kB EPROM, 18-Pin PDIP
- RS Stock No.:
- 625-9208
- Mfr. Part No.:
- Z86E0812PSG1903
- Brand:
- Zilog
- RS Stock No.:
- 625-9208
- Mfr. Part No.:
- Z86E0812PSG1903
- Brand:
- Zilog
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z8 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 12MHz | |
| RAM Size | 125 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Length | 23.37mm | |
| Width | 6.48mm | |
| Maximum Operating Temperature | +70 °C | |
| Height | 3.43mm | |
| Dimensions | 23.37 x 6.48 x 3.43mm | |
| Minimum Operating Temperature | 0 °C | |
| Number of LIN Channels | 0 | |
| Program Memory Type | EPROM | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z8 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 12MHz | ||
RAM Size 125 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of UART Channels 0 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Length 23.37mm | ||
Width 6.48mm | ||
Maximum Operating Temperature +70 °C | ||
Height 3.43mm | ||
Dimensions 23.37 x 6.48 x 3.43mm | ||
Minimum Operating Temperature 0 °C | ||
Number of LIN Channels 0 | ||
Program Memory Type EPROM | ||
