COMMSCOPE LightCrimp Plus Series , ST Multimode Simplex Fibre Optic Connector 50/125μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 622-6012
- Mfr. Part No.:
- 6278082-1
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-6012
- Mfr. Part No.:
- 6278082-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Series | LightCrimp Plus | |
| Connector Type | ST | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 50/125µm | |
| Insertion Loss | 0.2dB | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Series LightCrimp Plus | ||
Connector Type ST | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 50/125µm | ||
Insertion Loss 0.2dB | ||
