RS PRO Stainless Steel Drop In Anchor M16 x 65mm, 20mm Fixing Hole

Subtotal (1 bag of 5 units)*

£46.13

(exc. VAT)

£55.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£46.13£9.226

*price indicative

RS Stock No.:
622-1758
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M16

Type

Drop In Anchor

Length

65mm

Fixing Hole Diameter

20mm

Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO Drop-in Anchors and Setting Punches


RS PRO deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm2

These anchors are suitable for various jobs for non-structural applications in both cracked and non-cracked concrete. The system includes setting punches which means the right setting punch needs to be used in order to ensure correct installation.

Available in a range of lengths and sizes to accommodate a variety of applications, these anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Anchors available in A4 stainless steel or zinc plated and passivated steel.Options include:
Drop In Anchor Zinc Plated and Yellow Passivated - Min 5μm
622-2127 - M6
622-2111 - M8
622-2133 - M10
622-2149 - M12
622-2155 - M16

Stainless Steel Grade A4-316 Drop in anchor
622-2161 - M6
622-2177 - M8
622-1720 - M10
622-1736 - M12
622-1758 - M16

Setting Tool - Drop in Anchor Setting Punches
622-1742 - M6
622-1764 - M8
622-1770 - M10
622-1792 - M12
622-1786 - M16

RS PRO have a great range of masonry plugs, anchors, through bolts to meet all your fixing requirements.

Features and Benefits:


Suitable for use in non-cracked concrete between C20/25 & C50/60
European Technical Approval to ETAG 001-4
Internal thread - suitable for attaching threaded studs or bolts
Permanent socket to allow removal and replacement of fixture

Typical Applications:


Drop-In anchors are designed for anchoring into concrete. First you drill a hole in the concrete then drop the anchor into the pre-drilled hole in the concrete. Next you use the correct setting tool which expands the anchor within the hole in the concrete. This type of system lets you remove the bolt when required but leaves the anchor in place and hidden in the concrete. They can be used in applications that require a flush mounted anchor and when a bolt needs to be inserted and removed.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Correct setting punch must be used when installing anchors

Related links