RS PRO Shelf Clip Connecting Component, Strut Profile 25 mm
- RS Stock No.:
- 621-809
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-809
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Shelf Clip | |
| Fits Strut Profile | 25 mm | |
| Material | Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Product Family | RS Square Tube System | |
| Fits Square Tube Profile | 25mm | |
| Product System | Versatile Construction System | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Shelf Clip | ||
Fits Strut Profile 25 mm | ||
Material Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Product Family RS Square Tube System | ||
Fits Square Tube Profile 25mm | ||
Product System Versatile Construction System | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
