RS PRO Shelf Clip Connecting Component, Strut Profile 25 mm
- RS Stock No.:
- 621-792
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 621-792
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector Type | Shelf Clip | |
Fits Strut Profile | 25 mm | |
Material | Steel | |
Structural Element Type | Connector Bracket & Joint | |
Product Family | RS Square Tube System | |
Fits Square Tube Profile | 25mm | |
Product System | Versatile Construction System | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector Type Shelf Clip | ||
Fits Strut Profile 25 mm | ||
Material Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Product Family RS Square Tube System | ||
Fits Square Tube Profile 25mm | ||
Product System Versatile Construction System | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Shelf Clips
Used to retain shelves manufactured from block board, laminates, etc.
15mm thick
Black or blue finish
15mm thick
Black or blue finish
