- RS Stock No.:
- 621-1694
- Brand:
- RS PRO
14 In stock - FREE next working day delivery available
Added
Price Each
£760.37
(exc. VAT)
£912.44
(inc. VAT)
Units | Per unit |
1 + | £760.37 |
- RS Stock No.:
- 621-1694
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 2 Door Lockable Storage Cabinet with Shelf
General purpose storage cabinets from RS PRO are an excellent storage solution for flammable substances such as chemicals, paints, pesticides and more. Manufactured from 0.9/1.2mm mild steel, they offer excellent durability and strength, whilst remaining easy to clean and maintain. The cabinets are available in two sizes and feature 2 lockable doors, offering excellent security and ensuring only authorised personnel can gain access. Internally the cupboards feature welded shelves that allow you to keep the contents organised, whilst preventing spillages from dripping onto other items. The base also features an integral spillage sump to capture large spillages, preventing substances from spreading onto other items.
Features and benefits
- Fully welded for strength and protection
- Lever handle with two steel locking rods at the top and bottom
- Welded shelf tray for organised storage and spill retention
- Integral spillage sump in cabinet base to capture larger spills
- Grey epoxy powder finish
- Supplied with warning labels on doors in conformance with BS5378
Application
Storage cabinets are an excellent storage solution for COSHH (Control of Substances Health) regulations, offering a safe and secure place to store substances and flammables. Many COSHH cabinets and cupboards feature shelves to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards usually feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
- Schools
- Hospitals
- Garages
- Warehouses
- Factories
FAQs
What sizes are available in this range?
- 6211672: RS PRO 2 Door Lockable Storage Cabinet 915 x 915 x 457 mm
Are the relevant warning labels included?
Yes, the cabinets are supplied with the relevant warning labels displayed on the doors in accordance with BS5378.
Are shelves included?
Yes shelves are included.
Specifications
Attribute | Value |
---|---|
Height | 1830mm |
Width | 915mm |
Depth | 457mm |
Lockable | Yes |
Number of Doors | 2 |
Material | Mild Steel |