Kingbright KM2520EF/4SGD, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 2.5 V
- RS Stock No.:
- 616-3731
- Mfr. Part No.:
- KM2520EF/4SGD
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 616-3731
- Mfr. Part No.:
- KM2520EF/4SGD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
LED Colours | Green | |
Number of LEDs | 4 | |
Mounting Type | Through Hole | |
Supply Voltage | 2.5 V | |
Number of Pins | 8 | |
Viewing Angle | 40 ° | |
Dominant Wavelength | 568 nm | |
LED Orientation | Right Angle | |
LED Material | GaP | |
Dimensions | 10.29 x 6.22 x 6.35mm | |
Length | 10.29mm | |
Width | 6.22mm | |
Height | 6.35mm | |
Intensity | 10mcd | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Number of LEDs 4 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.5 V | ||
Number of Pins 8 | ||
Viewing Angle 40 ° | ||
Dominant Wavelength 568 nm | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Dimensions 10.29 x 6.22 x 6.35mm | ||
Length 10.29mm | ||
Width 6.22mm | ||
Height 6.35mm | ||
Intensity 10mcd | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Kingbright 2520 Subminiature LED Indicators
The 2520 PCB LED indicators, from Kingbright, are available in single and quad block packages. They consist of subminiature LEDs within a black plastic housing. The housing holds the LEDs in place, at a right angle to the board.
Features of the 2520 PCB LED indicators:
Subminiature LEDs
Variety of colours
Through-hole mounting
Black plastic housing, right angle
High-contrast
UL 94 V-0 rated
Diffused lens
Subminiature LEDs
Variety of colours
Through-hole mounting
Black plastic housing, right angle
High-contrast
UL 94 V-0 rated
Diffused lens
PCB LED Indicators, Kingbright