Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 10 → 65 V dc, IP65

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
610-5072
Mfr. Part No.:
3RG4031-6AD00
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Body Style

Block

Output Type

PNP

Detection Range

15 mm

Supply Voltage

10 → 65 V dc

IP Rating

IP65

Length

120mm

Width

40mm

Depth

40mm

Maximum DC Voltage

65V

Mounting Type

Flush Mount

Switching Current

300 mA

Housing Material

Plastic

Shielding

Shielded

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

100Hz

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy