Nichicon 220μF Electrolytic Capacitor 10V dc, Surface Mount - UWD1A221MCL1GS
- RS Stock No.:
- 605-5624
- Mfr. Part No.:
- UWD1A221MCL1GS
- Brand:
- Nichicon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 605-5624
- Mfr. Part No.:
- UWD1A221MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 220µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7.7mm | |
Height | 7.7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 280mA | |
Leakage Current | 3 μA | |
Series | WD | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 280mA | ||
Leakage Current 3 μA | ||
Series WD | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WD Series, 105°C
The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free