Indicator Lens & Lampholder Combination, Panel Mount
- RS Stock No.:
- 589-913
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£2.59
(exc. VAT)
£3.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.59 |
| 25 - 99 | £2.20 |
| 100 - 249 | £2.16 |
| 250 - 499 | £2.07 |
| 500 + | £2.01 |
*price indicative
- RS Stock No.:
- 589-913
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lampholder Type | Panel Mount | |
| Length | 1.031in | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lampholder Type Panel Mount | ||
Length 1.031in | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
22 mm Domed Lens/Bezel Assembly
Chromed bezel lamp holders. Rear access to lamp. Ratings: Max. voltage between contacts, 150 V; max. voltage between contacts and case 500 V; max
Compatible with all our Transformer Indicator lamp holders except BA9s types
Ø22 mm chromed brass bezel
5 mm max panel thickness
Max lamp rating 2.2 W at 40°C
Max. lamp length to be used is 25 mm
Suitable 20 mm hole cutter is 543-579
Ø22 mm chromed brass bezel
5 mm max panel thickness
Max lamp rating 2.2 W at 40°C
Max. lamp length to be used is 25 mm
Suitable 20 mm hole cutter is 543-579

