- RS Stock No.:
- 581-313
- Mfr. Part No.:
- 95778-1-5171
- Brand:
- ebm-papst
17 In stock - FREE next working day delivery available
Added
Price Each
£91.80
(exc. VAT)
£110.16
(inc. VAT)
Units | Per unit |
1 - 9 | £91.80 |
10 - 24 | £80.33 |
25 - 49 | £73.44 |
50 + | £66.56 |
- RS Stock No.:
- 581-313
- Mfr. Part No.:
- 95778-1-5171
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Filter Type | Centrifugal Blower Filter |
Fan Size | 140 mm, 146 mm, 160 mm |
Thickness | 74mm |
Frame Material | Steel |
Frame Finish | Plastic |
Filter Material | Viledon |
Width | 185mm |
- RS Stock No.:
- 581-313
- Mfr. Part No.:
- 95778-1-5171
- Brand:
- ebm-papst
Related links
- ebm-papst Fan Filter for 180mm Fans Steel Frame
- ebm-papst Fan Filter for 80mm Fans Steel Frame, 85 x 85mm
- ebm-papst Fan Filter for 108 mm Viledon Filter, Steel Frame
- ebm-papst Fan Filter for 108 mm Viledon Filter
- ebm-papst Fan Filter for 140 mm 160 mm, 180 mm Fans
- ebm-papst Fan Filter for 80mm Fans Synthetic Fibre Filter 125 x 105mm
- ebm-papst Fan Filter for 172 x 150mm Fans Synthetic Fibre Filter...
- ebm-papst Fan Filter for 60mm Fans Synthetic Fibre Filter 65 x 65mm