- RS Stock No.:
- 557-193
- Brand:
- RS PRO
31 In stock - FREE next working day delivery available
Price 1 Reel of 305 Metre(s)
£196.05
(exc. VAT)
£235.26
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £196.05 | £0.643 |
*price indicative
- RS Stock No.:
- 557-193
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
RS Pro Cat5e Cable 100MHz
RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This Cat5e cable exceeds the minimum specified performance and prevents crosstalk helping to keep data safe.
Features and Benefits
·Designed to deliver robust performance and ensure optimum bandwidth
·Supports horizontal networking applications up to 100m
Product Application Information
This RS Pro Cat5e cable supports backbone and horizontal networking applications over distances up to 100 metres.
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
Approvals
ANSI/EIA/TIA 568B.2:2002, ISO/IEC 11801:2002, RoHS, REACH.
Cable Cat5e UTP Solid 24 AWG 100MHz LSZH
Specifications
Attribute | Value |
---|---|
Length | 305m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Sheath Colour | Purple |
Outer Sheath Material | LSZH |
Core Strands | 1/24 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cross Sectional Area | 0.2 mm² |
Conductor Strand Type | Solid |
Number of Strands | 1 |
Cable Shape | Twisted Pair |
Standards Met | RoHS Compliant |
Outer Diameter | 5mm |
American Wire Gauge | 24 AWG |
Related links
- RS PRO Cat6 Ethernet Cable, U/UTP, Purple LSZH Sheath, 305m, Low...
- RS PRO Cat5e Ethernet Cable, F/UTP, Purple PVC Sheath, 305m, Low...
- RS PRO Cat5e Ethernet Cable, U/UTP, Purple PVC Sheath, 305m, Low...
- RS PRO Cat6 Ethernet Cable, F/UTP, Purple LSZH Sheath, 305m, Low...
- RS PRO Cat5e Ethernet Cable, F/UTP, Grey LSZH Sheath, 305m, Low...
- CAE Cat5e Ethernet Cable, U/UTP, Grey LSZH Sheath, 305m, Low Smoke...
- Belden Cat5e Ethernet Cable, U/UTP, Blue LSZH Sheath, 305m, Low...
- CAE Cat5e Ethernet Cable, F/UTP, Grey LSZH Sheath, 305m, Low Smoke...