RS PRO Punch and Die Tool, 50mm, Circular, Hand Operation
- RS Stock No.:
- 543-787
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£389.56
(exc. VAT)
£467.47
(inc. VAT)
- RS Stock No.:
- 543-787
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
| Hole Shape | Circular | |
| Hole Size | 50mm | |
| Operation | Hand | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Circular | ||
Hole Size 50mm | ||
Operation Hand | ||
Circular Hole Cutter
Circular hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).
Long life punches. Minimum burr, distortion or surface damage.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.
Supplied with
Ball Race

