Ersa i-Con1 Soldering Station 80W, 230V, 150°C to 450°C

Image representative of range

RS Stock No.:
540-848
Mfr. Part No.:
0IC1100A
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

i-Con1

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug

Wattage

80W

Primary Application Category

Soldering

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

80W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

COO (Country of Origin):
DE

Digital soldering station, i-CON1 A


Innovative, intelligent soldering station with multi-function display
i-Set tool is a memory module for transmitting settings from a base unit to all other i-Tools in a work group
Standby power reduction as soon as possible the i-Tool is in the storage holder
Visual and acoustic temperature warning when leaving process window
Quick high-performance heating element and sensor directly on the soldering tip
Exclusively for use with the i-Tool soldering tool
Particularly suitable for lead-free soldering
Series 102 soldering tips, see RS stock no. 612-3193 ff.

Note

Station only see stock number 540-832, soldering kit see stock number 540-848
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Standards

VDE, EMV, MIL-SPEC/ESA


Soldering - Ersa

Related links