- RS Stock No.:
- 538-2133
- Mfr. Part No.:
- T356G106K035AT
- Brand:
- KEMET
130 In stock - FREE next working day delivery available
60 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£3.56
(exc. VAT)
£4.27
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £3.56 | £35.60 |
50 - 90 | £3.311 | £33.11 |
100 - 240 | £3.062 | £30.62 |
250 - 490 | £2.884 | £28.84 |
500 + | £2.599 | £25.99 |
*price indicative |
- RS Stock No.:
- 538-2133
- Mfr. Part No.:
- T356G106K035AT
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T356 Series
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised advantages inherent in solid tantalum capacitors.
Low leakage current
Low DF performance
Polarized leads
Low DF performance
Polarized leads
Radial 125°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2Ω |
Lead Pitch | 5.08mm |
Tolerance | ±10% |
Height | 11.4mm |
Dimensions | 6.3 (Dia.) x 11.4mm |
Series | T356 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 2.8 μA |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Diameter | 6.3mm |
Dielectric Material Family | Tantalum |
Dissipation Factor | 6% |
Related links
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T356 Series
- KEMET 6.8μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T356 Series
- KEMET 10μF MnO2 Tantalum Capacitor 16V dc, T356 Series
- KEMET 1μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 22μF MnO2 Tantalum Capacitor 35V dc, T356 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 35V dc, T356 Series