RS PRO OM1 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m

Bulk discount available

Subtotal (1 unit)*

£13.84

(exc. VAT)

£16.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£13.84
15 - 49£13.13
50 +£12.42

*price indicative

RS Stock No.:
536-7358
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Orange

Fibre Type

OM1

Sub Type

Multimode

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60332-1, IEC 61300-3-4, IEC 61574

Jacket Material

Low Smoke Zero Halogen

RS PRO Standard Fibre Patch Cords - LC to ST


This cost-effective fibre optic multimode cable from our own RS PRO brand offers solution for short distance transmission. It will make the installation and maintenance more efficient due to being more flexible comparing to standard fibre optic cable.

Features


• LC to ST fibre patch lead connection

LC connection – A push/pull type fibre connector

ST connection – A metal cylindrical keyed bayonet type fibre connector that is spring loaded and attached using push and twist motion

• Core diameter - 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)

• Jacket – flame retardant LSZH

• Colour coded strain to indicate signal path

• 10m length

Difference between Singlemode and Multimode fibre


Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

Applications


Multimode fibre optic cable is typically used in data and audio/video applications in LANs (local network area)

Check out different lengths in our range


536-7336 for 1m

536-7358 for 2m

536-7049 for 3m

536-7487 for 5m

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Caution

Do not exceed the minimum bend radius.

Related links