Curtis Digital Voltmeter, LED Display
- RS Stock No.:
- 533-4229
- Mfr. Part No.:
- ICE914Z-2401 0-5V LED METER
- Brand:
- Curtis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-4229
- Mfr. Part No.:
- ICE914Z-2401 0-5V LED METER
- Brand:
- Curtis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Curtis | |
| Display Type | LED | |
| Cutout Height | 24.1mm | |
| Cutout Width | 36.8mm | |
| Depth | 29.2mm | |
| Meter Type | Battery Meter | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Display Type LED | ||
Cutout Height 24.1mm | ||
Cutout Width 36.8mm | ||
Depth 29.2mm | ||
Meter Type Battery Meter | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
enGage I LED/LCD Voltmeter
Voltmeter range: 0 to 5Vdc
Supply voltage: 24Vdc
Single flashing bar signals low battery energy reserve alert at 70% discharge
Double flashing bar alerts for battery empty status at 80% discharge
10-segment tri-colour (5 green, 3 yellow, 2 red) LED display (stock no. 533-4229) or 10-segment backlit LCD (stock no. 533-4235) options
Compact IP65 rated unit (front and rear)
Compatible with Curtis motor speed controllers that feature Curtis Battery Discharge Indicator (BDI) output
Supply voltage: 24Vdc
Single flashing bar signals low battery energy reserve alert at 70% discharge
Double flashing bar alerts for battery empty status at 80% discharge
10-segment tri-colour (5 green, 3 yellow, 2 red) LED display (stock no. 533-4229) or 10-segment backlit LCD (stock no. 533-4235) options
Compact IP65 rated unit (front and rear)
Compatible with Curtis motor speed controllers that feature Curtis Battery Discharge Indicator (BDI) output
