Quasar QS2 Remote Control System & Kit,433.92MHz
- RS Stock No.:
- 532-7675
- Mfr. Part No.:
- QS2
- Brand:
- Quasar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 532-7675
- Mfr. Part No.:
- QS2
- Brand:
- Quasar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quasar | |
| Frequency | 433.92MHz | |
| Modulation | AM | |
| Number of Channels | 2 | |
| Nominal Supply Voltage | 12V dc | |
| Dimensions | 96 x 55 x 29mm | |
| Depth | 55mm | |
| Height | 29mm | |
| Maximum Supply Voltage | 13V | |
| Minimum Supply Voltage | 11V | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Quasar | ||
Frequency 433.92MHz | ||
Modulation AM | ||
Number of Channels 2 | ||
Nominal Supply Voltage 12V dc | ||
Dimensions 96 x 55 x 29mm | ||
Depth 55mm | ||
Height 29mm | ||
Maximum Supply Voltage 13V | ||
Minimum Supply Voltage 11V | ||
Width 96mm | ||
- COO (Country of Origin):
- GB
