Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£38.975
(exc. VAT)
£46.77
(inc. VAT)
- RS Stock No.:
- 519-122
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Castor With Brake | |
| Fits Strut Profile | 25 mm | |
| Structural Element Type | Square Tube | |
| Product Family | RS Square Tube System | |
| Fits Square Tube Profile | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Castor With Brake | ||
Fits Strut Profile 25 mm | ||
Structural Element Type Square Tube | ||
Product Family RS Square Tube System | ||
Fits Square Tube Profile 25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Castor Wheels, Square Tube, 25 mm
These castor wheels from RS PRO make transportation of heavy equipment easier and faster. Each component consists of a wheel, its casing and a mounting plate that you can attach to a variety of items. The wheel itself is made of nylon material that's corrosion- and abrasion-resistant so you don't have to worry about wear or scratches from long-term use. It's also chemical and solvent-resistant so you can use it in wet areas as well as in research and development (R&D) settings.
The castor wheel has a threaded mounting plate that allows for easy installation, as you can just screw it on. It can also rotate 360 degrees, giving you total mobility in any direction. As one of the accessories in our RS PRO modular Square Tube System to aid construction, it is compatible with all the other components in this range.
The castor wheel has a threaded mounting plate that allows for easy installation, as you can just screw it on. It can also rotate 360 degrees, giving you total mobility in any direction. As one of the accessories in our RS PRO modular Square Tube System to aid construction, it is compatible with all the other components in this range.
Features and Benefits
Castor with brake type
Fits a square tube profile of 25 mm
Fits a strut profile of 25 mm
Part of the RS Square Tube System product family
Square tube structural element type
Fits a square tube profile of 25 mm
Fits a strut profile of 25 mm
Part of the RS Square Tube System product family
Square tube structural element type
