- RS Stock No.:
- 518-7297
- Mfr. Part No.:
- 3UG4513-1BR20
- Brand:
- Siemens
28 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Price Each
£131.90
(exc. VAT)
£158.28
(inc. VAT)
Units | Per unit |
1 + | £131.90 |
- RS Stock No.:
- 518-7297
- Mfr. Part No.:
- 3UG4513-1BR20
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Monitoring Relay, 5% Relative Measurement Accuracy, 0.1 to 20s Time Delay - SIRIUS Series - 3UG4513-1BR20
Protect your industrial equipment against power supply issues with this voltage monitoring relay from Siemens. By tripping a circuit breaker when your system's voltage drops too low, it prevents damage caused by malfunctioning equipment. As the device has an adjustable input voltage range between 200 and 690V AC, it's widely compatible and you can adapt it to fit your circuit. It closely monitors your supply voltage with 5% relative accuracy and has a maximum response time of 450ms, which ensures your circuit breaker receives a signal quickly and before faults can become hazardous. You'd use a monitoring relay like this one to protect assembly lines and motor-driven appliances.
Features & Benefits
Built-in time delay between 0.1 and 20s for applications with limited anticipated undervoltage
Automatically resets after tripping for minimal system downtime
Low power consumption of 2W for energy-efficient voltage monitoring
Broad operating temperature range between -25°C and +60°C for use in tough industrial conditions
Automatically resets after tripping for minimal system downtime
Low power consumption of 2W for energy-efficient voltage monitoring
Broad operating temperature range between -25°C and +60°C for use in tough industrial conditions
How do I set the input voltage and time delay on this monitoring relay?
You can adjust this relay's input voltage and time delay using a crosshead screwdriver on the front-facing dials.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | DPDT |
Voltage Sensing Range | 160 → 690V ac |
Voltage Sensitivity | Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure, Phase Imbalance, Phase Sequence |
Time Delay | 0.1 → 20s |
Series | 3UG4 |
Maximum Voltage Sensed | 690V ac |
Height | 92mm |
Maximum Operating Temperature | +60°C |
Width | 22.5mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Operating Temperature Range | +60°C |
Minimum Voltage Sensed | 160V ac |
Length | 91mm |
Dimensions | 91 x 22.5 x 92mm |
Standards Met | RoHS Compliant |
Number of Poles | 3 |
Related links
- Tele Phase 3 Phase Maximum of 400 V, DIN Rail
- RS PRO Phase 3 Phase 243 → 540 V Surface Mount
- Tele Phase 1 DPDT DIN Rail
- Siemens Voltage Monitoring Relay DPDT, DIN Rail
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Tele Phase 3 Phase DIN Rail
- ABB Phase 3 Phase 350 → 580V ac, DIN Rail
- Schneider Electric Phase 3 Phase 200 → 240V ac, DIN Rail