Nexperia PEMH11,115 Dual NPN Digital Transistor, 50 V, 6-Pin SSMini

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
518-3425
Mfr. Part No.:
PEMH11,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SSMini

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

1.7 x 1.3 x 0.6mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dual Resistor Dual Digital Transistors, Nexperia



Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.