- RS Stock No.:
- 513-2449
- Mfr. Part No.:
- 7ML5430-2BE10
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 513-2449
- Mfr. Part No.:
- 7ML5430-2BE10
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Radar Level Transmitter - SITRANS Probe LR
2 wire loop-powered, intelligent HART ® 5.8 GHz pulsed radar level transmitter
20 metre range as standard
Intrinsically safe ATEX ll 1 G EEx ia IIC T4 approved as standard
Level, and volume measurement
Housing material PBT Valox ® and viewing window PEI Ultem ® - robust; tested to 7 joule impact
LCD alpha numeric display and multi lingual with UV protection
IP67 / IP68 (up to 2 metres, 24 hrs) – Weatherproof
360 degree rotating housing aligns with conduit entry for easy wiring
High signal-to-noise ratio – not affected by drives and power cables
Sonic intelligence - reliable and repeatable measurement
Auto False-Echo suppression – ignores obstructions e.g. stirrers, ladders that can give false readings
100 mm shielded and hermetically sealed uni-construction polypropylene antenna rod – one material; excellent chemical compatibility
Rotating head aligns with conduit for easy wiring
Requires programmer (not supplied) see stock no. 513-2455
Ideal for applications with chemical vapours, temperature gradients, vacuum or pressure, where other level technologies will struggle.
Tank farms, chemical storage, reactor vessels and digesters
CE Marked in compliance with RTTE
20 metre range as standard
Intrinsically safe ATEX ll 1 G EEx ia IIC T4 approved as standard
Level, and volume measurement
Housing material PBT Valox ® and viewing window PEI Ultem ® - robust; tested to 7 joule impact
LCD alpha numeric display and multi lingual with UV protection
IP67 / IP68 (up to 2 metres, 24 hrs) – Weatherproof
360 degree rotating housing aligns with conduit entry for easy wiring
High signal-to-noise ratio – not affected by drives and power cables
Sonic intelligence - reliable and repeatable measurement
Auto False-Echo suppression – ignores obstructions e.g. stirrers, ladders that can give false readings
100 mm shielded and hermetically sealed uni-construction polypropylene antenna rod – one material; excellent chemical compatibility
Rotating head aligns with conduit for easy wiring
Requires programmer (not supplied) see stock no. 513-2455
Ideal for applications with chemical vapours, temperature gradients, vacuum or pressure, where other level technologies will struggle.
Tank farms, chemical storage, reactor vessels and digesters
CE Marked in compliance with RTTE
Group and Category
II 1 G EEX ia IIC T4
Certificate No.
SIRA 03 ATEX 2142X
Warning
Intrinsically safe ATEX ll 1 G EEx ia IIC T4 approved as standard when used with a suitable Zone 0 safety barrier
CSA certified for Canada & US, FM, FCC
Installation Note:
100 mm shielded rod is only suitable for nozzle heights 100 mm or less. If the nozzle is a greater than 100 mm, this may impair performance of the radar.
CSA certified for Canada & US, FM, FCC
Installation Note:
100 mm shielded rod is only suitable for nozzle heights 100 mm or less. If the nozzle is a greater than 100 mm, this may impair performance of the radar.
Approvals
CSA certified for Canada and US, LROS, FM
Specifications
Attribute | Value |
---|---|
Device Type | Radar |
Body Material | PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Maximum Current | 20 mA |
Maximum Pressure | 3bar |
Hazardous Area Certification | ATEX |