- RS Stock No.:
- 513-2455
- Mfr. Part No.:
- 7ML5830-2AH
- Brand:
- Siemens
5 In stock - FREE next working day delivery available
Added
Price Each
£172.00
(exc. VAT)
£206.40
(inc. VAT)
Units | Per unit |
1 + | £172.00 |
- RS Stock No.:
- 513-2455
- Mfr. Part No.:
- 7ML5830-2AH
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Siemens Infrared Programmer For Use With Milltronics Sensor, Hand Held, 150g Weight - 7ML5830-2AH
Use this infrared programmer from Siemens to configure your level monitoring instruments. It features numeric, auxiliary and function keys that let you set the operating parameters of your device to suit your needs. The unit has an infrared interface, which means it transmits signals using beams of light. This eliminates the need to make physical contact with the sensor. For easy accessibility, you can switch the operating language between up to four options. As it's intrinsically safe, this is a suitable option for use in potentially hazardous environments. You can use it with Milltronics ultrasonic level sensors to regulate conditions in your industrial tanks.
Features & Benefits
Integrated master reset mode for easy return to factory settings
Lock setting to prevent unauthorised access
Light weight of 150g for easy manual handling
Lock setting to prevent unauthorised access
Light weight of 150g for easy manual handling
What's the transmission range of this programmer?
This unit has a maximum transmission range of 600mm so you can connect to your sensors from a safe distance.
What's the operating temperature of this programmer?
This device has a broad operating temperature range between −20°C and +40°C, which means you can safely use it in challenging environments.
Specifications
Attribute | Value |
---|---|
Accessory Type | Infrared Programmer |
For Use With | Milltronics Sensor |
Application | Hand Held Programmer |
Series | SITRANS LR200 |
Standards Met | RoHS |
Related links
- RS PRO Bayonet Adapter for Use with Temperature Sensor RoHS...
- RS PRO Thermocouple Panel for Use with Standard Socket RoHS...
- RS PRO Brass Locknut for Use with Temperature Sensor RoHS...
- Siemens SITRANS FM MAG 5000/6000 Series Transmitter for Use with...
- RS PRO Thermocouple Flange for Use with Temperature Sensor RoHS...
- RS PRO PTFE Olives for Use with Temperature Sensor RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Temperature Sensor RoHS...
- Festo SL Series Mounting Bracket for Use with Sensor, RoHS Standard