Artesyn Embedded Technologies AC/DC Adapter
- RS Stock No.:
- 513-1317
- Mfr. Part No.:
- DPS53
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£30.58
(exc. VAT)
£36.70
(inc. VAT)
Each
£48.73
(exc. VAT)
£58.48
(inc. VAT)
- RS Stock No.:
- 513-1317
- Mfr. Part No.:
- DPS53
- Brand:
- Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn Embedded Technologies | |
Maximum Temperature | +40°C | |
Input Connector | IEC320-C14 | |
Number of Outputs | 1 | |
Cable Length | 2000mm | |
MTBF | 550000h | |
Standards Met | ErP Compliant | |
Efficiency | 80% | |
Minimum Temperature | 0°C | |
Line Regulation Range | ±2% | |
Energy Efficiency Level | V | |
Select all | ||
---|---|---|
Brand Artesyn Embedded Technologies | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 2000mm | ||
MTBF 550000h | ||
Standards Met ErP Compliant | ||
Efficiency 80% | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±2% | ||
Energy Efficiency Level V | ||