Weller XT B 2.4 mm Screwdriver 36 mm Soldering Iron Tip for use with WXP120, WP120

Subtotal (1 unit)*

£8.97

(exc. VAT)

£10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
  • Plus 633 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.97

*price indicative

RS Stock No.:
512-843
Distrelec Article No.:
304-11-222
Mfr. Part No.:
T0054470499
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

Model Number

XT B

For Use With

WXP120, WP120

Tip Series

XT

Tip Width

2.4 mm

Tip Length

36mm

Standards/Approvals

No

COO (Country of Origin):
CN

Specifications for 512-843 – XT B


  • Soldering Tip Chisel Shape

  • Width: 2.4 mm

  • Thickness: 0.8 mm

  • Length: 36 mm

  • Tip Type: HM

  • Diameter: 6 mm

  • XT Series Soldering Tips for WP120 / WXP 120 Soldering Irons


    The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.

    For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.

    The range includes the following tips:

  • XT A - 1.6 x 0.7 mm Straight Chisel Tip - 512-865

  • XT B - 2.4 x 0.8 mm Straight Chisel Tip - 512-843

  • XT C - 3.2 mm Straight Chisel Tip - 512-853

  • XT D - 4.6 x 0.8 mm Straight Chisel Tip - 512-875

  • XT E - 5.9 x 1.2 mm Straight Chisel Tip - 512-831

  • XT F 30 - 1.2 mm Straight Hoof Tip - 669-5758

  • XT GW1 - Ø 2.3 mm Concave Hoof Tip - 669-5736

  • XT GW3 - 0.9 x 0.8 mm Concave Hoof Tip - 801-4785

  • XT H - 0.8 mm Straight Chisel Tip - 669-5730

  • XT KN - 2 mm Straight Knife Tip - 669-5733

  • XT M - 3.2 x 1.2 mm Straight Chisel Tip - 512-847

  • XT O - 1 mm Straight Hoof Tip - 669-5749

  • XT AA 60 - 1.6 mm Straight Hoof Tip - 669-5727

  • XT CC 45 - 3.2 mm Straight Hoof Tip - 669-5724

  • XT BB 45 - 2.4 mm Straight Hoof Tip - 669-5720

  • XT AL - 1.6 x 1 mm Straight Chisel Tip - 512-869

  • XT BS - 2.4 mm Straight Hoof Tip - 669-5742

  • XT CS - 3.2 mm Straight Hoof Tip - 669-5746

  • XT DS - 4.6 mm Straight Hoof Tip - 669-5755

  • Features and Benefits:


  • XT series tips are for use with the WP 120 and WXP 120 soldering irons

  • A high quality copper core that effectively transfers heat to the solder point

  • Copper core galvanised with a ferrous coating to extend service life of soldering tips

  • The solder tip is tin-plated preventing oxidation

  • This is all contained within a corrosion-resistant nickel coating

  • Tip is finished with a special chrome coating which limits the wetting area

  • Excellent heat transfer

  • Improves accuracy

  • Typical Applications:


    Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

  • Soldering is often used for:

  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

  • FAQs


    How long do soldering iron tips last for?

    If high quality iron tips are used, they can last for years with the proper care and cleaning.

    What soldering irons are these tips suitable for?

    These tips are suitable for:

  • WP 120 – (RS 512-837, 184-6599)

  • WXP 120 – (RS 730-0739)

  • Tips


    Note

    Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.

    Related links