Fluke Adapter PAT Testing Adapter, For Use With 6500 Series

Subtotal (1 unit)*

£57.57

(exc. VAT)

£69.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.57

*price indicative

RS Stock No.:
512-5766
Mfr. Part No.:
TA700
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Accessory Type

Adapter

Product Type

PAT Testing Adapter

For Use With

6500 Series

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

FLUKE PAT Testing Adapter, Circular Lead Type, 3-Pin Socket - 6500 Series - TA700


Give a pass or fail to your electronic devices using this PAT testing adapter from FLUKE. Thanks to the circular design of its lead, it lets you get around to testing equipment with circular connectors. Use it with PAT testers in the 6500 series to measure the earth resistance and insulation levels of your 110V appliances and ensure they're in good working order. To round things off safely, the device has a closing cap that keeps out dirt particles.

Features & Benefits


• Built-in IEC socket in PAT tester makes for hassle-free operation

• Ambient operating temperature range between 0°C and +40°C for safe use in challenging environments

• Cap is hinged for convenient opening and closing and to prevent it getting lost

Applications


• Storage facilities

• Automotive engineering

• Laboratories

• Machine safety devices

How does a PAT tester work?


A PAT tester is a portable appliance that lets you test if there are any electric faults in your machine. PAT testers from the 6500 series have integrated keyboards and backlit displays so you can easily set and monitor their operating parameters.

Fluke 6500 Accessories


SP1000 (512-7762) mini thermal printer for convenient/fast print out of test result ticket via serial port

SP Scan 15 (512-5772) barcode scanner to read appliance serial number and auto test barcodes

TA700 (512-5766) 110V adaptor to perform earth bond & insulation tests on 110V appliances

APP 1000 (512-6753) Barcode appliance number labels 0-1000

APP 2000 (512-8169) Barcode appliance number labels 1000-2000

AUTOB (512-5788) Autotest configuration barcode labels

Note

For suitable CompactFlash memory cards see Typically stock No. 504-1551

Related links