- RS Stock No.:
- 511-9020
- Mfr. Part No.:
- M3PRC/S/2 400VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 511-9020
- Mfr. Part No.:
- M3PRC/S/2 400VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | DPDT |
Voltage Sensitivity | Overvoltage, Undervoltage |
Phase Sensitivity | Phase Loss, Phase Sequence |
Time Delay | 0.2 → 10s |
Width | 35mm |
Height | 89mm |
Maximum Voltage Sensed | 500V |
Dimensions | 59 x 35 x 89mm |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Length | 59mm |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 511-9020
- Mfr. Part No.:
- M3PRC/S/2 400VAC
- Brand:
- Broyce Control