- RS Stock No.:
- 135-6181
- Mfr. Part No.:
- LPRC/2 400V
- Brand:
- Broyce Control
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£85.15
(exc. VAT)
£102.18
(inc. VAT)
Units | Per unit |
1 + | £85.15 |
- RS Stock No.:
- 135-6181
- Mfr. Part No.:
- LPRC/2 400V
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LPRC/2 Phase Failure, Phase Sequence, Under and Over Voltage plus Time Delay
Broyce Controls L-Series signal conditioners use a QR barcode marking method allowing direct access to all technical data sheets, ensuring correct information is always at your finger tips!
Features and Benefits
Compact 17.5 mm DIN Rail housing
Microprocessor based
True R.M.S. monitoring measuring phase to phase (three wire) or phase to neutral (4-wire) voltages
Selectable nominal voltages to suit most popular three wire or 4-wire supply voltages
Monitors own supply and detects if one or more phases exceed the set Under or Over voltage trip levels
Detects incorrect phase sequence, phase loss and neutral loss1
Adjustments for Under and Over voltage trip levels
Adjustment for time delay
Independent relay outputs - Under voltage monitoring / Over voltage monitoring
2 x SPDT relay output 5A
Green LED indication for supply status
Individual Red LED indication for both relay statuses
Approvals
UL Certification
Broyce Monitor Relays
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | SPDT |
Voltage Sensing Range | 243 → 540V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure, Phase Sequence |
Time Delay | 0.2 → 10s |
Series | L |
Width | 17.5mm |
Operating Temperature Range | +60°C |
Height | 89mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Maximum Voltage Sensed | 540V |
Terminal Type | Screw |
Special Features | Microprocessor Based, Detects Incorrect Phase Sequence, Phase Loss And Neutral Loss, Adjustments For Under And Over Voltage Trip Levels, Adjustment For Time Delay |
Dimensions | 66.5 x 17.5 x 89mm |
Length | 66.5mm |
Number of Poles | 2 |
- RS Stock No.:
- 135-6181
- Mfr. Part No.:
- LPRC/2 400V
- Brand:
- Broyce Control
Related links
- Broyce Control Phase 3 Phase 280 → 520V ac, DIN Rail
- Broyce Control Phase 1 Phase DIN Rail
- Broyce Control Phase Monitoring Relay 320 → 490V ac, DIN Rail
- Broyce Control Phase 3 Phase 243 → 540 V, DIN Rail
- Broyce Control Phase 3 Phase DIN Rail
- Finder Thermistor NFC Monitoring Relay 184 → 253V ac/dc, DIN Rail
- Finder Voltage NFC Monitoring Relay SPDT, DIN Rail
- Finder Thermistor NFC Monitoring Relay 19.2 → 26.4V ac/dc, DIN Rail