Advance Tapes AT7 Yellow Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
- RS Stock No.:
- 511-4429
- Mfr. Part No.:
- AT7
- Brand:
- Advance Tapes
Bulk discount available
Subtotal (1 reel of 1 unit)*
£2.15
(exc. VAT)
£2.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 59 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
- Plus 288 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 - 5 | £2.15 |
| 6 - 14 | £2.08 |
| 15 + | £2.03 |
*price indicative
- RS Stock No.:
- 511-4429
- Mfr. Part No.:
- AT7
- Brand:
- Advance Tapes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Breakdown Voltage | 8000V | |
| Colour | Yellow | |
| Product Type | Electrical Tape | |
| Width | 19 mm | |
| Length | 33m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 0.13mm | |
| Maximum Operating Temperature | 70°C | |
| Trade Name | AT7 | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 2.4N/cm | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Tensile Strength | 26N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Breakdown Voltage 8000V | ||
Colour Yellow | ||
Product Type Electrical Tape | ||
Width 19 mm | ||
Length 33m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 0.13mm | ||
Maximum Operating Temperature 70°C | ||
Trade Name AT7 | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 2.4N/cm | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
Tensile Strength 26N/cm | ||
- COO (Country of Origin):
- GB
Advance Tapes AT7 - PVC Electrical Insulation Tape
The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.
The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.
Features & Benefits
• High breakdown voltage for excellent electrical insulation
• -5 to +70 °C working temperature for industrial and residential use
• Available in 10m, 20m and 33m rolls
• 12mm, 19mm and 28mm tape widths for various scale working
• Water Resistant
• UV Resistant
• Non-corrosive adhesive to protect surfaces
• Flame retardant and self-extinguishing for safe use
AT7 Range Options
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Related links
- Advance Tapes AT7 Yellow Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
- Advance Tapes AT7 Yellow Polyvinyl Chloride Electrical Tape, 19 mm x 20 m
- Advance Tapes AT7 Red Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
- Advance Tapes AT7 Blue Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
- Advance Tapes AT7 Brown Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
- Advance Tapes AT7 Black Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
- Advance Tapes AT7 White Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
- Advance Tapes AT7 Assorted Polyvinyl Chloride Electrical Tape, 19 mm x 33 m
