ABB Operator Panel
- RS Stock No.:
- 511-0455
- Distrelec Article No.:
- 304-00-716
- Mfr. Part No.:
- ACS-CP-C
- Brand:
- ABB
Subtotal (1 unit)*
£51.05
(exc. VAT)
£61.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £51.05 |
*price indicative
- RS Stock No.:
- 511-0455
- Distrelec Article No.:
- 304-00-716
- Mfr. Part No.:
- ACS-CP-C
- Brand:
- ABB
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
Brand | ABB | |
Accessory Type | Operator Panel | |
For Use With | ACS310 Series, ACS350 Series, ACS355 Series, ACS510 Series, ACS550 Series | |
Select all | ||
---|---|---|
Brand ABB | ||
Accessory Type Operator Panel | ||
For Use With ACS310 Series, ACS350 Series, ACS355 Series, ACS510 Series, ACS550 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB Operator Panel, For Inverter Drive, Single-Line Display - ACS-CP-C
Keen to take charge of your motorised appliance's settings? Get hands-on with this operator panel from ABB. It lets you adjust an inverter drive's parameters, providing direct electric motor control at the push of a button. With its single-line screen, the unit clearly displays a motor's status, so you get hassle-free process updates. You'll have no problem knowing what the press, as the buttons are clearly labelled and the setup is intuitive. The panel mounts directly onto a wall or flat surface to give you easy access to machine control.
Features & Benefits
• Includes stop function for easy machine shut-down
• Measures just 70 (W) x 100 (H) x 22mm (D), so takes up minimal space
• Large push buttons for easy operation even when you're wearing gloves
• Robust plastic casing stands up to heavy handling
• Measures just 70 (W) x 100 (H) x 22mm (D), so takes up minimal space
• Large push buttons for easy operation even when you're wearing gloves
• Robust plastic casing stands up to heavy handling
Applications
• Chemical processing
• Beverage production
• Industrial process control
• Beverage production
• Industrial process control
How do I install this panel?
This unit fixes to a flat surface using two 3.5mm diameter screw holes. Electrical connections are made through the 24mm diameter connector in its rear panel, so you're not exposed to live wires.
ABB - ACS Range
Related links
- ABB Operator Panel
- ABB CP-C.1 Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- ABB CP-C.1 Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- ABB CP-C.1 Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Siemens Operator Panel
- ABB ACS Remote Keypad
- ABB Redundancy module, for use with CP-C.1 Power Supply
- Omron 3G3AX 5 Line LCD Digital Operator